Part Details for 1N6009UR-1/TR by Microchip Technology Inc
Overview of 1N6009UR-1/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N6009UR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK0373
|
Newark | Voltage Regulator Rohs Compliant: Yes |Microchip 1N6009UR-1/TR RoHS: Compliant Min Qty: 264 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1100 / $3.2400 | Buy Now |
DISTI #
150-1N6009UR-1/TRCT-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2400 / $3.4900 | Buy Now |
DISTI #
1N6009UR-1/TR
|
Avnet Americas | Diode Zener Single 24V 20% 500mW 2-Pin DO-213AA - Tape and Reel (Alt: 1N6009UR-1/TR) RoHS: Not Compliant Min Qty: 264 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
579-1N6009UR-1/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$3.2400 / $3.4900 | Order Now |
DISTI #
1N6009UR-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-11-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.9400 / $3.4900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 264 Package Multiple: 1 | 0 |
|
$3.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9400 / $3.2300 | Buy Now |
|
NAC | Voltage Regulator, RoHS: Compliant Min Qty: 100 Package Multiple: 1 | 0 |
|
$3.0400 / $3.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.9400 / $3.2300 | Buy Now |