Part Details for 1N6006A/TR by Microchip Technology Inc
Overview of 1N6006A/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N6006A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ0725
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N6006A/TR Min Qty: 323 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 / $2.5400 | Buy Now |
DISTI #
150-1N6006A/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 323 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5400 | Buy Now |
DISTI #
1N6006A/TR
|
Avnet Americas | Diode Zener Single 18V 10% 480mW 2-Pin DO-35 - Tape and Reel (Alt: 1N6006A/TR) RoHS: Not Compliant Min Qty: 323 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.4300 / $2.7400 | Buy Now |
DISTI #
494-1N6006A/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$2.5400 | Order Now |
DISTI #
1N6006A/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$2.7400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.3300 / $2.9700 | Buy Now | |
DISTI #
1N6006A/TR
|
Avnet Americas | Diode Zener Single 18V 10% 480mW 2-Pin DO-35 - Tape and Reel (Alt: 1N6006A/TR) RoHS: Not Compliant Min Qty: 323 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.4300 / $2.7400 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 127 Package Multiple: 1 | 0 |
|
$2.4500 / $3.0200 | Buy Now |
|
Master Electronics | 0 |
|
$2.3300 / $2.9700 | Buy Now |