There are no models available for this part yet.
Overview of 1N6005B by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N6005B by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1N6005B
|
Avnet Americas | Diode Zener Single 16V 5% 0.5W 2-Pin DO-35 - Bulk (Alt: 1N6005B) RoHS: Compliant Min Qty: 182 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 9474 Partner Stock |
|
$1.7112 / $2.0424 | Buy Now |
CAD Models for 1N6005B by onsemi
Part Data Attributes for 1N6005B by onsemi
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
4 Weeks
|
Date Of Intro
|
2017-03-17
|
Samacsys Manufacturer
|
onsemi
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
36 Ω
|
JEDEC-95 Code
|
DO-35
|
JESD-30 Code
|
O-LALF-W2
|
Knee Impedance-Max
|
600 Ω
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Reference Voltage-Nom
|
16 V
|
Reverse Current-Max
|
100 µA
|
Reverse Test Voltage
|
12 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
5 mA
|
Alternate Parts for 1N6005B
This table gives cross-reference parts and alternative options found for 1N6005B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6005B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX55C16-35_B0_10001 | Zener Diode | PanJit Semiconductor | 1N6005B vs BZX55C16-35_B0_10001 |
BZX55C16-35_AX_10001 | Zener Diode | PanJit Semiconductor | 1N6005B vs BZX55C16-35_AX_10001 |
BZX55D16-35_R2_10001 | Zener Diode | PanJit Semiconductor | 1N6005B vs BZX55D16-35_R2_10001 |
BZX55A16-35_AX_10001 | Zener Diode | PanJit Semiconductor | 1N6005B vs BZX55A16-35_AX_10001 |
BZX55B16-35_AX_10001 | Zener Diode | PanJit Semiconductor | 1N6005B vs BZX55B16-35_AX_10001 |
BZX55D16-35_AX_10001 | Zener Diode | PanJit Semiconductor | 1N6005B vs BZX55D16-35_AX_10001 |
BZX55D16-35_B0_10001 | Zener Diode | PanJit Semiconductor | 1N6005B vs BZX55D16-35_B0_10001 |
BZX55A16-35_AY_10001 | Zener Diode | PanJit Semiconductor | 1N6005B vs BZX55A16-35_AY_10001 |
BZX55A16-35_R2_10001 | Zener Diode | PanJit Semiconductor | 1N6005B vs BZX55A16-35_R2_10001 |
BZX55C16 | Zener Diode; Configuration: Single; Tolerance: 0.05; VZ Typ (V): 16; P Max (mW): 500; Package: DO-35 | Galaxy Microelectronics | 1N6005B vs BZX55C16 |