Diodes
1N6000B_T50R
Fairchild Semiconductor Corporation
Description: Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GALSS PACKAGE-2

Overview of 1N6000B_T50R by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N6000B_T50R by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N6000B_T50R by Fairchild Semiconductor Corporation

1N6000B_T50R
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DO-35
Package Description
GALSS PACKAGE-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
15 Ω
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
10 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. 1N6000B_T50R
    Fairchild Semiconductor Corporation
    Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GALSS PACKAGE-2
    VS

Alternate Parts for 1N6000B_T50R

This table gives cross-reference parts and alternative options found for 1N6000B_T50R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6000B_T50R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N6000B 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN onsemi 1N6000B_T50R vs 1N6000B
1N6000B Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N6000B_T50R vs 1N6000B
1N6000BRL 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC 1N6000B_T50R vs 1N6000BRL
1N6000B Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Fairchild Semiconductor Corporation 1N6000B_T50R vs 1N6000B
1N6000E3TR Zener Diode, 10V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N6000B_T50R vs 1N6000E3TR
1N6000B 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC 1N6000B_T50R vs 1N6000B
1N6000B Zener Diode, 10V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc 1N6000B_T50R vs 1N6000B
1N6000B-1E3TR Zener Diode, 10V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN Microsemi Corporation 1N6000B_T50R vs 1N6000B-1E3TR
1N6000B Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N6000B_T50R vs 1N6000B
1N6000A Zener Diode, 9.1V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 International Semiconductor Inc 1N6000B_T50R vs 1N6000A
Part Number Description Manufacturer Compare
1N6000B-1E3TR Zener Diode, 10V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN Microsemi Corporation 1N6000B_T50R vs 1N6000B-1E3TR
1N6000E3TR Zener Diode, 10V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N6000B_T50R vs 1N6000E3TR
1N6000B-BP Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Micro Commercial Components 1N6000B_T50R vs 1N6000B-BP
1N6000B Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N6000B_T50R vs 1N6000B
1N6000B Zener Diode, 10V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N6000B_T50R vs 1N6000B
1N6000B Zener Diode, 10V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc 1N6000B_T50R vs 1N6000B
1N6000BTR Zener Diode, 10V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N6000B_T50R vs 1N6000BTR
1N6000A Zener Diode, 10V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N6000B_T50R vs 1N6000A
1N6000B Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N6000B_T50R vs 1N6000B
1N6000BRL 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC 1N6000B_T50R vs 1N6000BRL

Related Parts for 1N6000B_T50R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N6000B_T50R by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N6000B_T50R by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 1N6000B_T50R would you like to use for your alert(s)?
  • Please alert me when 1N6000B_T50R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N6000B_T50R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N6000B_T50R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N6000B_T50R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N6000B_T50R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N6000B_T50R by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: