1N5989B
Description: Zener 3.6V 0.5W 5%

Overview of 1N5989B by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 1N5989B by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 1N5989B
Avnet Americas Diode Zener Single 3.6V 5% 0.5W 2-Pin DO-35 - Bulk (Alt: 1N5989B) RoHS: Compliant Min Qty: 182 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 9995 Partner Stock
  • 182 $2.0424
  • 190 $1.9872
  • 370 $1.9320
  • 910 $1.8768
  • 1,900 $1.8216
  • 9,100 $1.7664
  • 19,000 $1.7112
$1.7112 / $2.0424 Buy Now

CAD Models for 1N5989B by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5989B by onsemi

1N5989B
onsemi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ONSEMI
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
4 Weeks
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
90 Ω
JEDEC-95 Code
DO-204AH
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
3.6 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. 1N5989B
    onsemi
    Zener 3.6V 0.5W 5%
    VS

Alternate Parts for 1N5989B

This table gives cross-reference parts and alternative options found for 1N5989B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5989B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5989B 3.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC 1N5989B vs 1N5989B
BZX79-C3V6,133 BZX79 series - Voltage regulator diodes AXIAL 2-Pin NXP Semiconductors 1N5989B vs BZX79-C3V6,133
BZX79-C3V6,113 BZX79 series - Voltage regulator diodes AXIAL 2-Pin NXP Semiconductors 1N5989B vs BZX79-C3V6,113
BZX79-C3V6 3.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN NXP Semiconductors 1N5989B vs BZX79-C3V6
933117680116 DIODE 3.6 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN, Voltage Regulator Diode NXP Semiconductors 1N5989B vs 933117680116
BZX79C3V6RL 3.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS PACKAGE-2 Motorola Mobility LLC 1N5989B vs BZX79C3V6RL
933117680143 3.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN NXP Semiconductors 1N5989B vs 933117680143
BZX79C3V6 Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Fairchild Semiconductor Corporation 1N5989B vs BZX79C3V6
BZX79C3V6RL 3.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH onsemi 1N5989B vs BZX79C3V6RL
Part Number Description Manufacturer Compare
933117680143 3.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN NXP Semiconductors 1N5989B vs 933117680143
BZX79C3V6 Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Fairchild Semiconductor Corporation 1N5989B vs BZX79C3V6
1N5989B 3.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC 1N5989B vs 1N5989B
BZX79C3V6RL 3.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS PACKAGE-2 Motorola Mobility LLC 1N5989B vs BZX79C3V6RL
BZX79-C3V6 3.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN NXP Semiconductors 1N5989B vs BZX79-C3V6
933117680116 DIODE 3.6 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN, Voltage Regulator Diode NXP Semiconductors 1N5989B vs 933117680116
BZX79-C3V6,113 BZX79 series - Voltage regulator diodes AXIAL 2-Pin NXP Semiconductors 1N5989B vs BZX79-C3V6,113
BZX79C3V6RL 3.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH onsemi 1N5989B vs BZX79C3V6RL
BZX79-C3V6,133 BZX79 series - Voltage regulator diodes AXIAL 2-Pin NXP Semiconductors 1N5989B vs BZX79-C3V6,133

Related Parts for 1N5989B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5989B by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5989B by onsemi

Select Manufacturer
Which Manufacturer of 1N5989B would you like to use for your alert(s)?
  • Please alert me when 1N5989B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5989B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5989B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5989B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5989B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5989B by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: