Part Details for 1N5985B TR PBFREE by Central Semiconductor Corp
Overview of 1N5985B TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5985B TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-1N5985BTRPBFREETR-ND
|
DigiKey | DIODE ZENER 2.4V 500MW DO35 Min Qty: 20000 Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0388 / $0.0485 | Buy Now |
DISTI #
1N5985B TR PBFREE
|
Avnet Americas | Diode Zener Single 2.4V 5% 0.5W 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N5985B TR PBFREE) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0390 / $0.0435 | Buy Now |
DISTI #
610-1N5985BTR
|
Mouser Electronics | Zener Diodes 2.4Vz 100 Ohm 100 uA 1 Vr 208mA 500mW RoHS: Compliant | 0 |
|
$0.0380 / $0.0470 | Order Now |