Part Details for 1N5969US by Bkc Semiconductors Inc
Overview of 1N5969US by Bkc Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for 1N5969US
1N5969US CAD Models
1N5969US Part Data Attributes
|
1N5969US
Bkc Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
1N5969US
Bkc Semiconductors Inc
Zener Diode, 6.2V V(Z), 5%, 5W, Silicon, Unidirectional,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BKC SEMICONDUCTORS INC | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 0.765 Ω | |
JESD-30 Code | O-MELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 220 mA |
Alternate Parts for 1N5969US
This table gives cross-reference parts and alternative options found for 1N5969US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5969US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N5969US | Zener Diode, 6.2V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N5969US vs JANS1N5969US |
JANS1N5969US | Zener Diode, 6.2V V(Z), 5%, 5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | 1N5969US vs JANS1N5969US |
JANTXV1N5969US | Zener Diode, 6.2V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N5969US vs JANTXV1N5969US |
JAN1N5969US | Zener Diode, 6.2V V(Z), 5%, 5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | 1N5969US vs JAN1N5969US |
JANTX1N5969US | Zener Diode, 6.2V V(Z), 5%, 5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | 1N5969US vs JANTX1N5969US |
JAN1N5969US | Zener Diode, 6.2V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N5969US vs JAN1N5969US |
1N5969US | Zener Diode, 6.2V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D58, 2 PIN | Microsemi Corporation | 1N5969US vs 1N5969US |
1N5969US | Zener Diode, 6.2V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N5969US vs 1N5969US |
JANTX1N5969US | Zener Diode, 6.2V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N5969US vs JANTX1N5969US |
JANTXV1N5969US | Zener Diode, 6.2V V(Z), 5%, 5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | 1N5969US vs JANTXV1N5969US |