Part Details for 1N5956BG by Aptina Imaging
Overview of 1N5956BG by Aptina Imaging
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5956BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55641147
|
Verical | Zener Diode Single 200V 5% 1200Ohm 3000mW 2-Pin DO-41 Box Min Qty: 54 Package Multiple: 1 Date Code: 2119 | Americas - 100 |
|
$0.1073 | Buy Now |