Part Details for 1N5956B3P-TP by Micro Commercial Components
Overview of 1N5956B3P-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5956B3P-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-1N5956B3P-TP-ND
|
DigiKey | Interface Min Qty: 5000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1045 | Buy Now |
DISTI #
833-1N5956B3P-TP
|
Mouser Electronics | Zener Diodes 3W ZENER RoHS: Compliant | 0 |
|
$0.0940 / $0.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.0863 | Buy Now |
Part Details for 1N5956B3P-TP
1N5956B3P-TP CAD Models
1N5956B3P-TP Part Data Attributes
|
1N5956B3P-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1N5956B3P-TP
Micro Commercial Components
Zener Diode, 200V V(Z), 5%, 1.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1200 Ω | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 8000 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Voltage-Nom | 200 V | |
Reverse Current-Max | 0.001 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 1.9 mA |
Alternate Parts for 1N5956B3P-TP
This table gives cross-reference parts and alternative options found for 1N5956B3P-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5956B3P-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5956B3P-AP | Zener Diode, 200V V(Z), 5%, 1.5W, | Micro Commercial Components | 1N5956B3P-TP vs 1N5956B3P-AP |
SMAJ5956B-TP-HF | Zener Diode, 200V V(Z), 5%, 1.5W, | Micro Commercial Components | 1N5956B3P-TP vs SMAJ5956B-TP-HF |
SMAJ5956B-TP | Zener Diode, 200V V(Z), 5%, 1.5W, | Micro Commercial Components | 1N5956B3P-TP vs SMAJ5956B-TP |
1N5956B | Zener Diode, 200V V(Z), 5%, 1.5W, | JGD Semiconductors Co Ltd | 1N5956B3P-TP vs 1N5956B |
1N5956B3P-BP | Zener Diode, 200V V(Z), 5%, 1.5W, | Micro Commercial Components | 1N5956B3P-TP vs 1N5956B3P-BP |