1N5956A
Description: Zener Diode, 200V V(Z), 10%, 1.5W,

Overview of 1N5956A by SynSemi Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 1N5956A by SynSemi Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5956A by SynSemi Inc

1N5956A
SynSemi Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SYNSEMI INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Type
ZENER DIODE
Dynamic Impedance-Max
1200 Ω
Number of Elements
1
Operating Temperature-Max
175 °C
Power Dissipation-Max
1.5 W
Reference Voltage-Nom
200 V
Surface Mount
NO
Voltage Tol-Max
10%
Working Test Current
1.9 mA
Want to compare parts?
  1. 1N5956A
    SynSemi Inc
    Zener Diode, 200V V(Z), 10%, 1.5W,
    VS

Alternate Parts for 1N5956A

This table gives cross-reference parts and alternative options found for 1N5956A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5956A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5956A Zener Diode, 200V V(Z), 10%, 1.5W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products 1N5956A vs 1N5956A
1N5956A Zener Diode, 200V V(Z), 10%, 1.5W, Silicon, Unidirectional, DO-41 International Semiconductor Inc 1N5956A vs 1N5956A
1N5956A Zener Diode, 200V V(Z), 10%, 1.5W Jinan Gude Electronic Device Co Ltd 1N5956A vs 1N5956A
1N5956A Zener Diode, 200V V(Z), 10%, 1.5W, Silicon, Unidirectional, DO-41, PLASTIC, DO-41G, 2 PIN Micro Commercial Components 1N5956A vs 1N5956A
1N5956A Diode Zener Single 200V 10% 1.5W 2-Pin DO-41 New Jersey Semiconductor Products Inc 1N5956A vs 1N5956A
1N5956AP Zener Diode, Galaxy Microelectronics 1N5956A vs 1N5956AP
1N5956APE3 Zener Diode Microsemi Corporation 1N5956A vs 1N5956APE3
1N5956A Zener Diode, 200V V(Z), 10%, 1.5W, Microsemi Corporation 1N5956A vs 1N5956A
1N5956A Zener Diode, Galaxy Microelectronics 1N5956A vs 1N5956A
1N5956AP Zener Diode, 200V V(Z), 10%, 1.5W, Silicon, Unidirectional, DO-41, PLASTIC, DO-41G, 2 PIN Micro Commercial Components 1N5956A vs 1N5956AP
Part Number Description Manufacturer Compare
1N5956AP Zener Diode, Galaxy Semi-Conductor Co Ltd 1N5956A vs 1N5956AP
1N5956A Diode Zener Single 200V 10% 1.5W 2-Pin DO-41 New Jersey Semiconductor Products Inc 1N5956A vs 1N5956A
1N5956A Zener Diode, 200V V(Z), 10%, 1.5W, Microsemi Corporation 1N5956A vs 1N5956A
1N5956A Zener Diode, 200V V(Z), 10%, 1.5W, Silicon, Unidirectional, DO-41, PLASTIC, DO-41G, 2 PIN Micro Commercial Components 1N5956A vs 1N5956A
1N5956APE3 Zener Diode Microsemi Corporation 1N5956A vs 1N5956APE3
1N5956AG Zener Diode, 200V V(Z), 10%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5956A vs 1N5956AG
MSP1N5956AG Zener Diode, 200V V(Z), 10%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5956A vs MSP1N5956AG
1N5956AE3 Zener Diode, 200V V(Z), 10%, 1.5W, Silicon, Unidirectional, DO-41, PLASTIC, DO-41G, 2 PIN Microsemi Corporation 1N5956A vs 1N5956AE3
1N5956A Zener Diode, Galaxy Microelectronics 1N5956A vs 1N5956A
1N5956A Zener Diode, 200V V(Z), 10%, 1.5W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products 1N5956A vs 1N5956A

Related Parts for 1N5956A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5956A by SynSemi Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5956A by SynSemi Inc

Select Manufacturer
Which Manufacturer of 1N5956A would you like to use for your alert(s)?
  • Please alert me when 1N5956A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5956A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5956A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5956A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5956A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5956A by SynSemi Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: