Part Details for 1N5956A by International Semiconductor Inc
Overview of 1N5956A by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1N5956A
1N5956A CAD Models
1N5956A Part Data Attributes
|
1N5956A
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N5956A
International Semiconductor Inc
Zener Diode, 200V V(Z), 10%, 1.5W, Silicon, Unidirectional, DO-41
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1200 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 200 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 10% | |
Working Test Current | 0.0019 mA |
Alternate Parts for 1N5956A
This table gives cross-reference parts and alternative options found for 1N5956A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5956A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5956AE3 | Zener Diode, 200V V(Z), 10%, 1.5W, Silicon, Unidirectional, DO-41, PLASTIC, DO-41G, 2 PIN | Microsemi Corporation | 1N5956A vs 1N5956AE3 |
1N5956A | Zener Diode, 200V V(Z), 10%, 1.5W, | JGD Semiconductors Co Ltd | 1N5956A vs 1N5956A |
1N5956AHR | Zener Diode | Digitron Semiconductors | 1N5956A vs 1N5956AHR |
1N5956AP | Zener Diode, | Galaxy Semi-Conductor Co Ltd | 1N5956A vs 1N5956AP |
1N5956A-PBF | Zener Diode | Digitron Semiconductors | 1N5956A vs 1N5956A-PBF |
1N5956A | Zener Diode | Digitron Semiconductors | 1N5956A vs 1N5956A |
1N5956APE3 | Zener Diode | Microsemi Corporation | 1N5956A vs 1N5956APE3 |
1N5956A | Zener Diode, 200V V(Z), 10%, 1.5W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | 1N5956A vs 1N5956A |
1N5956A | Zener Diode, 200V V(Z), 10%, 1.5W, Silicon, Unidirectional, DO-41, PLASTIC, DO-41G, 2 PIN | Micro Commercial Components | 1N5956A vs 1N5956A |
1N5956A | Zener Diode, | Galaxy Microelectronics | 1N5956A vs 1N5956A |