There are no models available for this part yet.
Overview of 1N5953B by EIC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1N5953B by EIC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65033033
|
Verical | Zener Diode Single 150V 5% 600Ohm 1500mW 2-Pin DO-41 RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Date Code: 2204 | Americas - 32000 |
|
$0.0950 | Buy Now |
CAD Models for 1N5953B by EIC Corporation
Related Parts for 1N5953B
-
1N5233BZener Diodes
-
1N4933Rectifier Diodes
-
1N6045Transient Suppressors
-
FDB3502Power Field-Effect Transistors
-
MPS2222Small Signal Bipolar Transistors
-
ATSAMC20J18A-AUTMicrocontrollers
-
17002Terminals and Terminal Blocks
-
103240-1Headers and Edge Type Connectors
-
L5962TRSwitching Regulator or Controllers