Part Details for 1N5944PE3/TR8 by Microchip Technology Inc
Overview of 1N5944PE3/TR8 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5944PE3/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ0534
|
Newark | Zener 1.5W, Vz = 62V, +/- 20% Do-41P Rohs Compliant: Yes |Microchip 1N5944PE3/TR8 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7700 | Buy Now |
DISTI #
1N5944PE3/TR8-ND
|
DigiKey | DIODE ZENER 62V 1.5W DO204AL Min Qty: 1500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.8000 | Buy Now |
DISTI #
1N5944PE3/TR8
|
Avnet Americas | Diode Zener Single 62V 20% 1.5W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N5944PE3/TR8) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.7600 / $0.9400 | Buy Now |