Part Details for 1N5942B_R2_00001 by PanJit Semiconductor
Overview of 1N5942B_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for 1N5942B_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-1N5942B_R2_00001
|
Mouser Electronics | Zener Diodes 1500mW,ZENER,DO-41,51V RoHS: Compliant | 0 |
|
$0.0530 | Order Now |
|
NAC | 1500mW,ZENER,DO-41,51V RoHS: Compliant Min Qty: 500000 Package Multiple: 5000 | 0 |
|
RFQ |
Part Details for 1N5942B_R2_00001
1N5942B_R2_00001 CAD Models
1N5942B_R2_00001 Part Data Attributes
|
1N5942B_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N5942B_R2_00001
PanJit Semiconductor
Zener Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 51 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.3 mA |
Alternate Parts for 1N5942B_R2_00001
This table gives cross-reference parts and alternative options found for 1N5942B_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5942B_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MV1N5942BG | Microsemi Corporation | Check for Price | Zener Diode, 51V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | 1N5942B_R2_00001 vs MV1N5942BG |
MQ1N5942BGTR | Microsemi Corporation | Check for Price | Zener Diode, 51V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | 1N5942B_R2_00001 vs MQ1N5942BGTR |
1N5942BTR-RPCU | Central Semiconductor Corp | Check for Price | Zener Diode, 51V V(Z), 1.5W, Silicon, Unidirectional, DO-41, 2 PIN | 1N5942B_R2_00001 vs 1N5942BTR-RPCU |
1N5942B | Central Semiconductor Corp | Check for Price | Zener Diode, 51V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | 1N5942B_R2_00001 vs 1N5942B |
1N5942B | Micro Commercial Components | Check for Price | Zener Diode, 51V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, GLASS, DO-41G, 2 PIN | 1N5942B_R2_00001 vs 1N5942B |
1N5942B-B | Frontier Electronics Co Ltd | Check for Price | Zener Diode, 51V V(Z), 5%, 1.5W, Silicon, Unidirectional | 1N5942B_R2_00001 vs 1N5942B-B |
MX1N5942BGTR | Microsemi Corporation | Check for Price | Zener Diode, 51V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | 1N5942B_R2_00001 vs MX1N5942BGTR |
1N5942BTA | Motorola Semiconductor Products | Check for Price | Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | 1N5942B_R2_00001 vs 1N5942BTA |
1N5942BP-BP-HF | Micro Commercial Components | Check for Price | Zener Diode, | 1N5942B_R2_00001 vs 1N5942BP-BP-HF |
MQ1N5942BG | Microsemi Corporation | Check for Price | Zener Diode, 51V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | 1N5942B_R2_00001 vs MQ1N5942BG |