Part Details for 1N5942B BK PBFREE by Central Semiconductor Corp
Overview of 1N5942B BK PBFREE by Central Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5942B BK PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N5942B BK PBFREE
|
Avnet Americas | Diode Zener Single 51V 5% 1.5W 2-Pin DO-41 Box - Boxed Product (Development Kits) (Alt: 1N5942B BK PBFREE) RoHS: Compliant Min Qty: 14000 Package Multiple: 2000 Container: Box | 0 |
|
RFQ |