1N5936C
Description: Zener Diode, 30V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41

Overview of 1N5936C by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N5936C by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5936C by Microsemi Corporation

1N5936C
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
30 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
2%
Working Test Current
12.5 mA
Want to compare parts?
  1. 1N5936C
    Microsemi Corporation
    Zener Diode, 30V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41
    VS

Alternate Parts for 1N5936C

This table gives cross-reference parts and alternative options found for 1N5936C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5936C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MQ1N5936CG Zener Diode, 30V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5936C vs MQ1N5936CG
MQ1N5936CGTR Zener Diode, 30V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5936C vs MQ1N5936CGTR
1N5936C-TP Zener Diode, 30V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N5936C vs 1N5936C-TP
MSP1N5936CGTR Zener Diode, 30V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5936C vs MSP1N5936CGTR
1N5936C-T Zener Diode, Micro Commercial Components 1N5936C vs 1N5936C-T
1N5936C Zener Diode, 30V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Central Semiconductor Corp 1N5936C vs 1N5936C
1N5936CGE3 Zener Diode, 30V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5936C vs 1N5936CGE3
1N5936C-BP Zener Diode, 30V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N5936C vs 1N5936C-BP
1N5936C-B Zener Diode, Micro Commercial Components 1N5936C vs 1N5936C-B
1N5936CG Zener Diode, 30V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5936C vs 1N5936CG
Part Number Description Manufacturer Compare
1N5936CGE3 Zener Diode, 30V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5936C vs 1N5936CGE3
1N5936CG Zener Diode, 30V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc 1N5936C vs 1N5936CG
MX1N5936CGTR Zener Diode, 30V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5936C vs MX1N5936CGTR
1N5936C-TP Zener Diode, 30V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N5936C vs 1N5936C-TP
MQ1N5936CG Zener Diode, 30V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5936C vs MQ1N5936CG
1N5936C Zener Diode, 30V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Central Semiconductor Corp 1N5936C vs 1N5936C
MV1N5936CG Zener Diode, 30V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5936C vs MV1N5936CG
MSP1N5936CGTR Zener Diode, 30V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5936C vs MSP1N5936CGTR
1N5936CGTR Zener Diode, 30V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5936C vs 1N5936CGTR
1N5936C-BP Zener Diode, 30V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N5936C vs 1N5936C-BP

Related Parts for 1N5936C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5936C by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5936C by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1N5936C would you like to use for your alert(s)?
  • Please alert me when 1N5936C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5936C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5936C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5936C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5936C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5936C by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: