1N5936BTR
Description: Zener Diode, 30V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41,

Overview of 1N5936BTR by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N5936BTR by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5936BTR by Central Semiconductor Corp

1N5936BTR
Central Semiconductor Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
INDUSTRY STANDARD
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
26 Ω
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
30 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
12.5 mA
Want to compare parts?
  1. 1N5936BTR
    Central Semiconductor Corp
    Zener Diode, 30V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41,
    VS

Alternate Parts for 1N5936BTR

This table gives cross-reference parts and alternative options found for 1N5936BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5936BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5936B-T/R Zener Diode, 30V V(Z), 5%, 1.5W, Silicon, Unidirectional Frontier Electronics Co Ltd 1N5936BTR vs 1N5936B-T/R
1N5936BP-TP Zener Diode, 30V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1N5936BTR vs 1N5936BP-TP
MQ1N5936BG Zener Diode, 30V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5936BTR vs MQ1N5936BG
1N5936B_B0_10001 Zener Diode PanJit Semiconductor 1N5936BTR vs 1N5936B_B0_10001
1N5936B_B0_00001 Zener Diode PanJit Semiconductor 1N5936BTR vs 1N5936B_B0_00001
1N5936BPTR Zener Diode, 30V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N5936BTR vs 1N5936BPTR
1N5936B 3 Watt SUR30 Zener Voltage Regulators 30 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 2000-BLKBX onsemi 1N5936BTR vs 1N5936B
1N5936B Zener Diode, 30V V(Z), 5%, 1.5W, EIC Semiconductor Inc 1N5936BTR vs 1N5936B
1N5936B-T/B Zener Diode, 30V V(Z), 5%, 1.5W, Silicon, Unidirectional Frontier Electronics Co Ltd 1N5936BTR vs 1N5936B-T/B
MV1N5936BGTR Zener Diode, 30V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5936BTR vs MV1N5936BGTR
Part Number Description Manufacturer Compare
JANTXV1N4969 Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc 1N5936BTR vs JANTXV1N4969
JANTX1N4969 Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) 1N5936BTR vs JANTX1N4969
BZX85C30T50A Zener Diode, 30V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41 Fairchild Semiconductor Corporation 1N5936BTR vs BZX85C30T50A
1N5363B Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional Frontier Electronics Co Ltd 1N5936BTR vs 1N5363B
1N5363B Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, Central Semiconductor Corp 1N5936BTR vs 1N5363B
JANTX1N4969 Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation 1N5936BTR vs JANTX1N4969
JANTX1N4969 Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corporation 1N5936BTR vs JANTX1N4969
MQ1N5936BPTR Zener Diode, 30V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N5936BTR vs MQ1N5936BPTR
BZX85C30T50R Zener Diode, 30V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41 Fairchild Semiconductor Corporation 1N5936BTR vs BZX85C30T50R
1N4969 Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, Bkc Semiconductors Inc 1N5936BTR vs 1N4969

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5936BTR by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5936BTR by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of 1N5936BTR would you like to use for your alert(s)?
  • Please alert me when 1N5936BTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5936BTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5936BTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5936BTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5936BTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5936BTR by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: