Part Details for 1N5934BRL by onsemi
Overview of 1N5934BRL by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5934BRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 24 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | 3304 |
|
$0.0780 / $0.1800 | Buy Now |
Part Details for 1N5934BRL
1N5934BRL CAD Models
1N5934BRL Part Data Attributes
|
1N5934BRL
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5934BRL
onsemi
3.0 W Zener Diode Voltage Regulator 24 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 6000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | |
Package Description | PLASTIC, CASE 59-10, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 59-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 19 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 24 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 15.6 mA |
Alternate Parts for 1N5934BRL
This table gives cross-reference parts and alternative options found for 1N5934BRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5934BRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5934B | International Semiconductor Inc | Check for Price | Zener Diode, 24V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | 1N5934BRL vs 1N5934B |
1N5934BRR1 | onsemi | Check for Price | 24V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN | 1N5934BRL vs 1N5934BRR1 |
BZX85C24GPAMP | Fagor Electrónica | Check for Price | Zener Diode, 24V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN | 1N5934BRL vs BZX85C24GPAMP |
1N5934BTR | Central Semiconductor Corp | Check for Price | Zener Diode, 24V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, | 1N5934BRL vs 1N5934BTR |
BZX85C24RLTA2 | Motorola Mobility LLC | Check for Price | 24V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | 1N5934BRL vs BZX85C24RLTA2 |
BZX85C24 | Rectron Semiconductor | Check for Price | Zener Diode, 24V V(Z), 5.8%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | 1N5934BRL vs BZX85C24 |
BZX85C24-T | Rectron Semiconductor | Check for Price | Zener Diode, 24V V(Z), 5.8%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | 1N5934BRL vs BZX85C24-T |
1N5934BG | onsemi | $0.1237 | 3.0 W Zener Diode Voltage Regulator 24 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 2000-BLKBX | 1N5934BRL vs 1N5934BG |
1N5934B-T/B | Frontier Electronics Co Ltd | Check for Price | Zener Diode, 24V V(Z), 5%, 1.5W, Silicon, Unidirectional | 1N5934BRL vs 1N5934B-T/B |
MQ1N5934BG | Microsemi Corporation | Check for Price | Zener Diode, 24V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | 1N5934BRL vs MQ1N5934BG |