Part Details for 1N5934B/TR by Microchip Technology Inc
Overview of 1N5934B/TR by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5934B/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ0350
|
Newark | Voltage Regulator Do-41 Rohs Compliant: Yes |Microchip 1N5934B/TR RoHS: Compliant Min Qty: 295 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6700 / $2.7800 | Buy Now |
DISTI #
150-1N5934B/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 295 Lead time: 14 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$2.7800 | Buy Now |
DISTI #
1N5934B/TR
|
Avnet Americas | Diode Zener Single 24V 5% 1.5W 2-Pin DO-41 - Tape and Reel (Alt: 1N5934B/TR) RoHS: Not Compliant Min Qty: 295 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5500 / $2.8100 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 116 Package Multiple: 1 | 0 |
|
$2.6100 / $3.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.5500 / $2.8100 | Buy Now |