Part Details for 1N5933B_B0_10001 by PanJit Semiconductor
Overview of 1N5933B_B0_10001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N5933B_B0_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-1N5933B_B0_10001
|
Mouser Electronics | Zener Diodes 1500mW ZENER 22V RoHS: Compliant | 0 |
|
$0.0530 / $0.0960 | Order Now |
|
NAC | 1500mW,ZENER,DO-41,22V RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
RFQ |
Part Details for 1N5933B_B0_10001
1N5933B_B0_10001 CAD Models
1N5933B_B0_10001 Part Data Attributes
|
1N5933B_B0_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N5933B_B0_10001
PanJit Semiconductor
Zener Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 22 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 17 mA |
Alternate Parts for 1N5933B_B0_10001
This table gives cross-reference parts and alternative options found for 1N5933B_B0_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5933B_B0_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5933B_R2_10001 | Zener Diode | PanJit Semiconductor | 1N5933B_B0_10001 vs 1N5933B_R2_10001 |
1N5933B-AP | Zener Diode, 22V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS, DO-41G, 2 PIN | Micro Commercial Components | 1N5933B_B0_10001 vs 1N5933B-AP |
1N5933BP-BP | Zener Diode, 22V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N5933B_B0_10001 vs 1N5933BP-BP |
1N5933B_B0_00001 | Zener Diode | PanJit Semiconductor | 1N5933B_B0_10001 vs 1N5933B_B0_00001 |
1N5933BTA | 22V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | 1N5933B_B0_10001 vs 1N5933BTA |
1N5933BPE3/TR12 | Zener Diode, 22V V(Z), 5%, 1.19W, Silicon, Unidirectional, DO-204AL | Microchip Technology Inc | 1N5933B_B0_10001 vs 1N5933BPE3/TR12 |
1N5933B-BP | Zener Diode, 22V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS, DO-41G, 2 PIN | Micro Commercial Components | 1N5933B_B0_10001 vs 1N5933B-BP |
1N5933BP-TP | Zener Diode, 22V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N5933B_B0_10001 vs 1N5933BP-TP |
1N5933B | 22V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN | onsemi | 1N5933B_B0_10001 vs 1N5933B |
1N5933BPTR | Zener Diode, 22V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N5933B_B0_10001 vs 1N5933BPTR |