Part Details for 1N5933B_AY_00001 by PanJit Semiconductor
Results Overview of 1N5933B_AY_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5933B_AY_00001 Information
1N5933B_AY_00001 by PanJit Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for 1N5933B_AY_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-1N5933B_AY_00001
|
Mouser Electronics | Zener Diodes 1500mW ZENER 22V RoHS: Compliant | 0 |
|
$0.0530 / $0.0800 | Order Now |
|
NAC | 1500mW,ZENER,DO-41,22V RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
RFQ |
Part Details for 1N5933B_AY_00001
1N5933B_AY_00001 CAD Models
1N5933B_AY_00001 Part Data Attributes
|
1N5933B_AY_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N5933B_AY_00001
PanJit Semiconductor
Zener Diode,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | O-XALF-W2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 22 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 17 mA |
Alternate Parts for 1N5933B_AY_00001
This table gives cross-reference parts and alternative options found for 1N5933B_AY_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5933B_AY_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5933BRR1 | onsemi | Check for Price | 22V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN | 1N5933B_AY_00001 vs 1N5933BRR1 |
1N5933BP/TR12 | Microsemi Corporation | Check for Price | DIODE ZENER 22V 1.5W DO204AL | 1N5933B_AY_00001 vs 1N5933BP/TR12 |
1N5933B_R2_10001 | PanJit Semiconductor | Check for Price | Zener Diode | 1N5933B_AY_00001 vs 1N5933B_R2_10001 |
1N5933B_R2_00001 | PanJit Semiconductor | Check for Price | Zener Diode | 1N5933B_AY_00001 vs 1N5933B_R2_00001 |
1N5933B | Microsemi Corporation | Check for Price | Zener Diode, 22V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, | 1N5933B_AY_00001 vs 1N5933B |