Part Details for 1N5928BGTR by Microsemi Corporation
Overview of 1N5928BGTR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5928BGTR
1N5928BGTR CAD Models
1N5928BGTR Part Data Attributes
|
1N5928BGTR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5928BGTR
Microsemi Corporation
Zener Diode, 13V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-41 | |
Package Description | HERMETIC SEALED, GLASS, DO-41, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 13 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 28.8 mA |
Alternate Parts for 1N5928BGTR
This table gives cross-reference parts and alternative options found for 1N5928BGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5928BGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MV1N5928BGTR | Microsemi Corporation | Check for Price | Zener Diode, 13V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | 1N5928BGTR vs MV1N5928BGTR |
1N5928BP-TP-HF | Micro Commercial Components | Check for Price | Zener Diode, | 1N5928BGTR vs 1N5928BP-TP-HF |
MSP1N5928BP | Microsemi Corporation | Check for Price | Zener Diode, 13V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | 1N5928BGTR vs MSP1N5928BP |
MQ1N5928BGTR | Microsemi Corporation | Check for Price | Zener Diode, 13V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | 1N5928BGTR vs MQ1N5928BGTR |
1N5928BRL | Motorola Semiconductor Products | Check for Price | Zener Diode, 13V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | 1N5928BGTR vs 1N5928BRL |
1N5928BTR-RPCU | Central Semiconductor Corp | Check for Price | Zener Diode, 13V V(Z), 1.5W, Silicon, Unidirectional, DO-41, 2 PIN | 1N5928BGTR vs 1N5928BTR-RPCU |
1N5928B-T | Micro Commercial Components | Check for Price | Zener Diode, | 1N5928BGTR vs 1N5928B-T |
1N5928B-T/R | Frontier Electronics Co Ltd | Check for Price | Zener Diode, 13V V(Z), 5%, 1.5W, Silicon, Unidirectional | 1N5928BGTR vs 1N5928B-T/R |
1N5928B-AP | Micro Commercial Components | Check for Price | Zener Diode, 13V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS, DO-41G, 2 PIN | 1N5928BGTR vs 1N5928B-AP |
1N5928B_AY_00001 | PanJit Semiconductor | Check for Price | Zener Diode, | 1N5928BGTR vs 1N5928B_AY_00001 |