Datasheets
1N5927B3P-TP by: Micro Commercial Components

Zener Diode, 12V V(Z), 5%, 1.5W,

Part Details for 1N5927B3P-TP by Micro Commercial Components

Overview of 1N5927B3P-TP by Micro Commercial Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy

Price & Stock for 1N5927B3P-TP

Part # Distributor Description Stock Price Buy
DISTI # 353-1N5927B3P-TP-ND
DigiKey Interface Min Qty: 5000 Lead time: 22 Weeks Container: Bulk Temporarily Out of Stock
  • 5,000 $0.1144
$0.1144 Buy Now
DISTI # 833-1N5927B3P-TP
Mouser Electronics Zener Diodes 3W ZENER RoHS: Compliant 0
  • 1 $0.4100
  • 10 $0.3140
  • 100 $0.1890
  • 500 $0.1750
  • 1,000 $0.1190
  • 5,000 $0.0940
$0.0940 / $0.4100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks 0
  • 5,000 $0.0863
$0.0863 Buy Now

Part Details for 1N5927B3P-TP

1N5927B3P-TP CAD Models

1N5927B3P-TP Part Data Attributes

1N5927B3P-TP Micro Commercial Components
Buy Now Datasheet
Compare Parts:
1N5927B3P-TP Micro Commercial Components Zener Diode, 12V V(Z), 5%, 1.5W,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer MCC
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 6.5 Ω
JESD-609 Code e3
Knee Impedance-Max 550 Ω
Moisture Sensitivity Level 1
Number of Elements 1
Operating Temperature-Max 175 °C
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 3 W
Reference Voltage-Nom 12 V
Reverse Current-Max 0.001 µA
Surface Mount NO
Technology ZENER
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tol-Max 5%
Working Test Current 31.2 mA

Alternate Parts for 1N5927B3P-TP

This table gives cross-reference parts and alternative options found for 1N5927B3P-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5927B3P-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
1N5927B3P-TP-HF Micro Commercial Components Check for Price Zener Diode, 1N5927B3P-TP vs 1N5927B3P-TP-HF
1N5927B3P-AP-HF Micro Commercial Components Check for Price Zener Diode, 1N5927B3P-TP vs 1N5927B3P-AP-HF
1N5927B3P-BP Micro Commercial Components Check for Price Zener Diode, 12V V(Z), 5%, 1.5W, 1N5927B3P-TP vs 1N5927B3P-BP
Part Number Manufacturer Composite Price Description Compare
1N5927B3P-AP Micro Commercial Components Check for Price Zener Diode, 12V V(Z), 5%, 1.5W, 1N5927B3P-TP vs 1N5927B3P-AP
MQ1N5927BP Microsemi Corporation Check for Price Zener Diode, 12V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN 1N5927B3P-TP vs MQ1N5927BP
BZX85C12 Tak Cheong Electronics (Holdings) Co Ltd Check for Price Zener Diode, 12V V(Z), 5.39%, 1.3W, Silicon, Unidirectional, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-41, 2 PIN 1N5927B3P-TP vs BZX85C12
1N5927B onsemi Check for Price 3.0 W Zener Diode Voltage Regulator 12 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 2000-BLKBX 1N5927B3P-TP vs 1N5927B
1N5927A Motorola Mobility LLC Check for Price 12V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 1N5927B3P-TP vs 1N5927A
BZX85C12GPHFTR Fagor Electrónica Check for Price Zener Diode, 12V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN 1N5927B3P-TP vs BZX85C12GPHFTR
1N5927BRR1 onsemi Check for Price 12V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN 1N5927B3P-TP vs 1N5927BRR1
1N5927B_R2_00001 PanJit Semiconductor Check for Price Zener Diode 1N5927B3P-TP vs 1N5927B_R2_00001
MV1N5927BG Microsemi Corporation Check for Price Zener Diode, 12V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN 1N5927B3P-TP vs MV1N5927BG
MV1N5927BPTR Microsemi Corporation Check for Price Zener Diode, 12V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN 1N5927B3P-TP vs MV1N5927BPTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5927B3P-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5927B3P-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of 1N5927B3P-TP would you like to use for your alert(s)?
  • Please alert me when 1N5927B3P-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5927B3P-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5927B3P-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5927B3P-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5927B3P-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5927B3P-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: