1N5925BBK
Central Semiconductor Corp
Description: Zener Diode, 10V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41,

Overview of 1N5925BBK by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N5925BBK by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5925BBK by Central Semiconductor Corp

1N5925BBK
Central Semiconductor Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
INDUSTRY STANDARD
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
5 Ω
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
10 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
37.5 mA
Want to compare parts?
  1. 1N5925BBK
    Central Semiconductor Corp
    Zener Diode, 10V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41,
    VS

Alternate Parts for 1N5925BBK

This table gives cross-reference parts and alternative options found for 1N5925BBK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5925BBK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5925B_AY_10001 Zener Diode PanJit Semiconductor 1N5925BBK vs 1N5925B_AY_10001
MV1N5925BGTR Zener Diode, 10V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5925BBK vs MV1N5925BGTR
1N5925B_AY_00001 Zener Diode, PanJit Semiconductor 1N5925BBK vs 1N5925B_AY_00001
1N5925B-B Zener Diode, 10V V(Z), 5%, 1.5W, Silicon, Unidirectional Frontier Electronics Co Ltd 1N5925BBK vs 1N5925B-B
1N5925B-T/R Zener Diode, 10V V(Z), 5%, 1.5W, Silicon, Unidirectional Frontier Electronics Co Ltd 1N5925BBK vs 1N5925B-T/R
1N5925B 10V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN onsemi 1N5925BBK vs 1N5925B
1N5925BTA Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products 1N5925BBK vs 1N5925BTA
MV1N5925BG Zener Diode, 10V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5925BBK vs MV1N5925BG
1N5925B Zener Diode, 10V V(Z), 5%, 1.5W, EIC Semiconductor Inc 1N5925BBK vs 1N5925B
1N5925B_R2_00001 Zener Diode PanJit Semiconductor 1N5925BBK vs 1N5925B_R2_00001
Part Number Description Manufacturer Compare
1N5925BTA Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products 1N5925BBK vs 1N5925BTA
MSP1N5925BG Zener Diode, 10V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5925BBK vs MSP1N5925BG
1N5925BPTR Zener Diode, 10V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N5925BBK vs 1N5925BPTR
1N5925BP-BP-HF Zener Diode, Micro Commercial Components 1N5925BBK vs 1N5925BP-BP-HF
1N5925B 10V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN onsemi 1N5925BBK vs 1N5925B
1N5925B Zener Diode, 10V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 International Semiconductor Inc 1N5925BBK vs 1N5925B
1N5925BGTR Zener Diode, 10V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5925BBK vs 1N5925BGTR
MQ1N5925BP Zener Diode, 10V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N5925BBK vs MQ1N5925BP
MV1N5925BP Zener Diode, 10V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N5925BBK vs MV1N5925BP
1N5925BP-TP Zener Diode, 10V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1N5925BBK vs 1N5925BP-TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5925BBK by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5925BBK by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of 1N5925BBK would you like to use for your alert(s)?
  • Please alert me when 1N5925BBK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5925BBK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5925BBK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5925BBK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5925BBK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5925BBK by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: