Part Details for 1N5923APE3/TR8 by Microsemi Corporation
Overview of 1N5923APE3/TR8 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N5923APE3/TR8
1N5923APE3/TR8 CAD Models
1N5923APE3/TR8 Part Data Attributes
|
1N5923APE3/TR8
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5923APE3/TR8
Microsemi Corporation
DIODE ZENER 8.2V 1.5W DO204AL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2020-08-05 |