-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1500 W, 5 V TVS in DO-201
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5908 by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y2560
|
Newark | Tvs Diode, 1.5Kw, 5V, Unidir, Do-214Ab, Product Range:Transil Series, Tvs Polarity:Unidirectional,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1400 |
|
$0.4780 / $0.9130 | Buy Now |
DISTI #
497-14727-1-ND
|
DigiKey | TVS DIODE 5VWM 8.5VC CB429 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3447 In Stock |
|
$0.3558 / $0.8200 | Buy Now |
DISTI #
1N5908
|
Avnet Americas | TVS Diode, Unidirectional, 5 V, 8 V, DO-201, 2 Pins - Ammo Pack (Alt: 1N5908) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 25 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4031 / $0.4390 | Buy Now |
DISTI #
511-1N908
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Transil Protection RoHS: Compliant | 2328 |
|
$0.3550 / $0.8100 | Buy Now |
|
STMicroelectronics | 1500 W, 5 V TVS in DO-201 RoHS: Compliant Min Qty: 1 | 2292 |
|
$0.5400 / $0.7900 | Buy Now |
|
Future Electronics | 1N5908 Series 1500 W 6 V Uni Directional TVS Diode - DO-201 RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 600 Lead time: 25 Weeks Container: Ammo Pack |
0 Ammo Pack |
|
$0.3500 / $0.3650 | Buy Now |
|
Future Electronics | 1N5908 Series 1500 W 6 V Uni Directional TVS Diode - DO-201 RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 600 Lead time: 25 Weeks Container: Ammo Pack |
0 Ammo Pack |
|
$0.3500 / $0.3650 | Buy Now |
|
Future Electronics | 1N5908 Series 1500 W 6 V Uni Directional TVS Diode - DO-201 RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 600 Lead time: 25 Weeks Container: Ammo Pack |
0 Ammo Pack |
|
$0.3500 / $0.3650 | Buy Now |
|
Future Electronics | 1N5908 Series 1500 W 6 V Uni Directional TVS Diode - DO-201 RoHS: Compliant pbFree: Yes Min Qty: 5400 Package Multiple: 600 Lead time: 25 Weeks Container: Ammo Pack |
0 Ammo Pack |
|
$0.3500 / $0.3650 | Buy Now |
|
Bristol Electronics | 460 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N5908
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
1N5908
STMicroelectronics
1500 W, 5 V TVS in DO-201
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AB | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 6 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 8.5 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 9500 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 300 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |