Part Details for 1N5829 by Advanced Semiconductor Inc
Overview of 1N5829 by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1N5829
1N5829 CAD Models
1N5829 Part Data Attributes:
|
1N5829
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N5829
Advanced Semiconductor Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 20V V(RRM), Silicon, DO-4, DO-4, 1 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Part Package Code | DO-4 | |
Package Description | DO-4, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.72 V | |
JEDEC-95 Code | DO-4 | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 800 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 25 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 1N5829
This table gives cross-reference parts and alternative options found for 1N5829. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5829, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5829 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 20V V(RRM), Silicon, DO-203AA, DO-203AA, 1 PIN | Space Power Electronics Inc | 1N5829 vs 1N5829 |
1N5829 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 20V V(RRM), Silicon, DO-203AA, DO-203AA, 1 PIN | Central Semiconductor Corp | 1N5829 vs 1N5829 |
1N5829 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 20V V(RRM), Silicon, DO-203AA, DO-203AA, 1 PIN | Diodes Incorporated | 1N5829 vs 1N5829 |