Part Details for 1N5822USJANTX/GROUPADATA by Micross Components
Overview of 1N5822USJANTX/GROUPADATA by Micross Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5822USJANTX/GROUPADATA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N5822USJANTX/GROU
|
Avnet Americas | Schottky Rectifier, 40 V, 3 A, Single, SquareMELF, 2 Pins, 700 mV - Bulk (Alt: 1N5822USJANTX/GROU) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 46 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |