Part Details for 1N5822G by Microchip Technology Inc
Results Overview of 1N5822G by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5822G Information
1N5822G by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5822G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ1373
|
Newark | 40V Glass Small-Signal Schottky Tht B-Body Rohs Compliant: Yes |Microchip 1N5822G RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4100 / $12.9100 | Buy Now |
DISTI #
150-1N5822G-ND
|
DigiKey | DIODE SCHOTTKY B Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9101 | Buy Now |
DISTI #
1N5822G
|
Avnet Americas | Diode Schottky 40V 3A 2-Pin Axial B-MELF - Bulk (Alt: 1N5822G) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3629 / $13.5545 | Buy Now |
DISTI #
494-1N5822G
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V Glass Small-Signal Schottky THT RoHS: Not Compliant | 0 |
|
$12.9100 / $13.9000 | Order Now |
DISTI #
1N5822G
|
Microchip Technology Inc | Small-Signal Schottky _ B-Body, Projected EOL: 2049-02-05 Lead time: 24 Weeks, 0 Days |
0 Alternates Available |
|
$11.7200 / $13.9000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$12.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.6200 / $19.8600 | Buy Now |
|
NAC | Small-Signal Schottky, B-Body RoHS: Compliant Min Qty: 25 Package Multiple: 1 | 0 |
|
$12.1100 / $14.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.6200 / $19.8600 | Buy Now |
Part Details for 1N5822G
1N5822G CAD Models
1N5822G Part Data Attributes
|
1N5822G
Microchip Technology Inc
Buy Now
|
Compare Parts:
1N5822G
Microchip Technology Inc
Select a part to compare: |
Samacsys Manufacturer | Microchip |