Datasheets
1N5822-E3/54 by:

DIODE 3 A, 40 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode

Part Details for 1N5822-E3/54 by Vishay Semiconductors

Overview of 1N5822-E3/54 by Vishay Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for 1N5822-E3/54

Part # Distributor Description Stock Price Buy
DISTI # 1N5822-E3/54GICT-ND
DigiKey DIODE SCHOTTKY 40V 3A DO201AD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 11117
In Stock
  • 1 $0.4300
  • 10 $0.3670
  • 100 $0.2550
  • 500 $0.1991
  • 1,400 $0.1618
  • 2,800 $0.1447
  • 7,000 $0.1373
  • 9,800 $0.1275
  • 35,000 $0.1245
  • 70,000 $0.1214
$0.1214 / $0.4300 Buy Now
DISTI # 70217551
RS Schottky Diode 40V 3A 2-Pin DO-201AD | General Semiconductor / Vishay 1N5822-E3/54 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 1609
  • 1 $0.4300
  • 5 $0.3960
  • 10 $0.3660
  • 100 $0.3350
  • 250 $0.3010
$0.3010 / $0.4300 Buy Now
Quest Components 3 A, 40 V, SILICON, RECTIFIER DIODE, DO-201AD 70
  • 1 $0.2160
  • 24 $0.1800
  • 57 $0.1440
$0.1440 / $0.2160 Buy Now
New Advantage Corporation 1N5822 Series 40 V 3 A Through Hole High Frequency Schottky Rectifier - DO-201AD RoHS: Compliant Min Qty: 1 Package Multiple: 1400 22400
  • 1,400 $0.1486
  • 22,400 $0.1387
$0.1387 / $0.1486 Buy Now

Part Details for 1N5822-E3/54

1N5822-E3/54 CAD Models

1N5822-E3/54 Part Data Attributes

1N5822-E3/54 Vishay Semiconductors
Buy Now Datasheet
Compare Parts:
1N5822-E3/54 Vishay Semiconductors DIODE 3 A, 40 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY SEMICONDUCTORS
Part Package Code DO-201AD
Package Description O-PALF-W2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer Vishay
Additional Feature FREE WHEELING DIODE
Application FAST RECOVERY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.525 V
JEDEC-95 Code DO-201AD
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 80 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Min -65 °C
Output Current-Max 3 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 40 V
Surface Mount NO
Technology SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for 1N5822-E3/54

This table gives cross-reference parts and alternative options found for 1N5822-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5822-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N5822 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, JGD Semiconductors Co Ltd 1N5822-E3/54 vs 1N5822
1N5822-T Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated 1N5822-E3/54 vs 1N5822-T
1N5822-AP-HF Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, Micro Commercial Components 1N5822-E3/54 vs 1N5822-AP-HF
1N5822 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-27, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rugao Dachang Electronics Co Ltd 1N5822-E3/54 vs 1N5822
1N5822TRLEADFREE Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, Central Semiconductor Corp 1N5822-E3/54 vs 1N5822TRLEADFREE
1N5822_R2_10001 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, PanJit Semiconductor 1N5822-E3/54 vs 1N5822_R2_10001
1N5822-BP Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1N5822-E3/54 vs 1N5822-BP
1N5822 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, Central Semiconductor Corp 1N5822-E3/54 vs 1N5822
1N5822PBFREE Rectifier Diode, Central Semiconductor Corp 1N5822-E3/54 vs 1N5822PBFREE
1N5822-T Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor 1N5822-E3/54 vs 1N5822-T
Part Number Description Manufacturer Compare
SB340_AY_10001 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, PanJit Semiconductor 1N5822-E3/54 vs SB340_AY_10001
1N5822-E3/73 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, DO-201AD, 2 PIN Vishay Intertechnologies 1N5822-E3/54 vs 1N5822-E3/73
1N5822RLG Schottky Barrier Rectifier, 3.0 A, 40 V, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 1500-REEL onsemi 1N5822-E3/54 vs 1N5822RLG
1N5822H31 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, Rectron Semiconductor 1N5822-E3/54 vs 1N5822H31
1N5822H33 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, Rectron Semiconductor 1N5822-E3/54 vs 1N5822H33
SB340-LF Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1N5822-E3/54 vs SB340-LF
1N5822H31-1 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, Rectron Semiconductor 1N5822-E3/54 vs 1N5822H31-1
1N5822-H Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, HALOGEN FREE, PLASTIC PACKAGE-2 Formosa Microsemi Co Ltd 1N5822-E3/54 vs 1N5822-H
1N5822 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, Fagor Electrónica 1N5822-E3/54 vs 1N5822
SR304 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, PLASTIC, DO-201AD, 2 PIN Lite-On Semiconductor Corporation 1N5822-E3/54 vs SR304

1N5822-E3/54 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5822-E3/54 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5822-E3/54 by Vishay Semiconductors

  • Please alert me when 1N5822-E3/54 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N5822-E3/54 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5822-E3/54 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N5822-E3/54 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5822-E3/54.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5822-E3/54 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: