Part Details for 1N5821 by SPC Multicomp
Overview of 1N5821 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK8197
|
Newark | Schottky Rectifier, 30V, 3A, Do-27, Repetitive Peak Reverse Voltage:30V, Average Forward Current:3A, Diode Configuration:Single, Diode Case Style:Do-27, No. Of Pins:2Pins, Forward Voltage Max:500Mv, Forward Surge Current:80A Rohs Compliant: Yes |Multicomp Pro 1N5821 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0690 / $0.1260 | Buy Now |