Part Details for 1N5821 by Microchip Technology Inc
Overview of 1N5821 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ1372
|
Newark | Small-Signal Schottky B-Body Rohs Compliant: Yes |Microchip 1N5821 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4200 / $12.9200 | Buy Now |
DISTI #
150-1N5821-ND
|
DigiKey | DIODE SCHOTTKY 30V 3A B AXIAL Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9200 | Buy Now |
DISTI #
1N5821
|
Avnet Americas | Diode Schottky 30V 3A 2-Pin Axial Leaded - Bulk (Alt: 1N5821) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4200 / $13.9200 | Buy Now |
DISTI #
579-1N5821
|
Mouser Electronics | Zener Diodes Small-Signal Schottky _ B-Body | 0 |
|
$12.9200 / $13.9200 | Order Now |
DISTI #
1N5821
|
Microchip Technology Inc | Small-Signal Schottky _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$13.9200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$12.9000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$13.6200 / $19.8600 | Buy Now | |
|
NAC | Small-Signal Schottky, B-Body RoHS: Compliant Min Qty: 25 Package Multiple: 1 | 0 |
|
$12.1100 / $14.6000 | Buy Now |
|
Master Electronics | 0 |
|
$13.6200 / $19.8600 | Buy Now |