Part Details for 1N5821 by Capar Components Corp
Overview of 1N5821 by Capar Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1N5821
1N5821 CAD Models
1N5821 Part Data Attributes:
|
1N5821
Capar Components Corp
Buy Now
Datasheet
|
Compare Parts:
1N5821
Capar Components Corp
Rectifier Diode, Schottky, 1 Element, 3A, 30V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAPAR COMPONENTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 1N5821
This table gives cross-reference parts and alternative options found for 1N5821. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5821, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS33F | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | 1N5821 vs SS33F |
SL33BF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | 1N5821 vs SL33BF |
SB33AFC_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | 1N5821 vs SB33AFC_R1_00001 |
SL33F | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | 1N5821 vs SL33F |
FM5821L | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | Rectron Semiconductor | 1N5821 vs FM5821L |
B330CE-13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, SMC, 2 PIN | Diodes Incorporated | 1N5821 vs B330CE-13 |
GVS33A | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | 1N5821 vs GVS33A |
SH33B | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | 1N5821 vs SH33B |
SS33 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, PLASTIC, SMC, 2 PIN | HY Electronic Corp | 1N5821 vs SS33 |
SMD33LHE1-TP | Rectifier Diode, | Micro Commercial Components | 1N5821 vs SMD33LHE1-TP |