Part Details for 1N5820 by Shanghai Lunsure Electronic Technology Co Ltd
Overview of 1N5820 by Shanghai Lunsure Electronic Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N5820
1N5820 CAD Models
1N5820 Part Data Attributes:
|
1N5820
Shanghai Lunsure Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N5820
Shanghai Lunsure Electronic Technology Co Ltd
Rectifier Diode, Schottky, 1 Element, 3A, 20V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.475 V | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |
Alternate Parts for 1N5820
This table gives cross-reference parts and alternative options found for 1N5820. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5820, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS32-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | 1N5820 vs SS32-HF |
284354975 | https://4donline.ihs.com/images/VipMasterIC/IC/TTRN/TTRN-S-A0006757931/TTRN-S-A0006757931-1.pdf | Active | 1N5820 vs 284354975 |
DS32 | Rectifier Diode, | 1N5820 vs | |
7.58 | 116151908 | https://4donline.ihs.com/images/VipMasterIC/IC/GSCC/GSCC-S-A0017042865/GSCC-S-A0017042932-1.pdf | 1N5820 vs 7.58 |
Galaxy Semi-Conductor Co Ltd | B320BE-13 | B320 | 1N5820 vs Galaxy Semi-Conductor Co Ltd |
Obsolete | 264292570 | 1803 | 1N5820 vs Obsolete |
Rectifier Diode, | SS32BF | 1N5820 vs Rectifier Diode, | |
https://4donline.ihs.com/images/VipMasterIC/IC/GSCC/GSCC-S-A0012951282/GSCC-S-A0012957003-1.pdf | 5897879 | 1N5820 vs https://4donline.ihs.com/images/VipMasterIC/IC/GSCC/GSCC-S-A0012951282/GSCC-S-A0012957003-1.pdf | |
CMSH3-20 | Central Semiconductor Corp | 1N5820 vs CMSH3-20 | |
116151852 | Contact Manufacturer | 8.32 | 1N5820 vs 116151852 |