Part Details for 1N5818 by HVCA & CKE
Overview of 1N5818 by HVCA & CKE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5818
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70016042
|
RS | Diode, Schottky Barrier, Vr 30V, If 1A, Pkg DO-41,Vf 0.875V, Cj 110pF, Tj +150degc | HVCA 1N5818 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2302 |
|
$0.0990 / $0.1420 | Buy Now |