Part Details for 1N5818-1/TR by Microchip Technology Inc
Overview of 1N5818-1/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5818-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK8696
|
Newark | Small-Signal Schottky Rohs Compliant: Yes |Microchip 1N5818-1/TR RoHS: Compliant Min Qty: 145 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.1300 / $5.3200 | Buy Now |
DISTI #
1N5818-1/TR
|
Avnet Americas | Diode Small Signal Schottky 30V 1A 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N5818-1/TR) RoHS: Not Compliant Min Qty: 145 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$5.1300 / $5.7400 | Buy Now |
DISTI #
494-1N5818-1/TR
|
Mouser Electronics | Schottky Diodes & Rectifiers Small-Signal Schottky RoHS: Compliant | 0 |
|
$5.3200 / $5.7400 | Order Now |
DISTI #
1N5818-1/TR
|
Microchip Technology Inc | Small-Signal Schottky _ DO-41, Projected EOL: 2049-01-07 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.8400 / $5.7400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 145 Package Multiple: 1 | 0 |
|
$5.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8800 / $5.3900 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 60 Package Multiple: 1 | 0 |
|
$5.0000 / $6.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.8800 / $5.3900 | Buy Now |
Part Details for 1N5818-1/TR
1N5818-1/TR CAD Models
1N5818-1/TR Part Data Attributes
|
1N5818-1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5818-1/TR
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-41
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Reference Standard | MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |