Part Details for 1N5817T-G by Comchip Technology Corporation Ltd
Overview of 1N5817T-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1N5817T-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
750-1N5817T-G
|
Mouser Electronics | Schottky Diodes & Rectifiers VRRM=20V, IAV=1.0A RoHS: Compliant | 14170 |
|
$0.0400 / $0.3500 | Buy Now |
Part Details for 1N5817T-G
1N5817T-G CAD Models
1N5817T-G Part Data Attributes:
|
1N5817T-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
1N5817T-G
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Additional Feature | FREE WHEELING DIODE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N5817T-G
This table gives cross-reference parts and alternative options found for 1N5817T-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5817T-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRT12HA0 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Taiwan Semiconductor | 1N5817T-G vs SRT12HA0 |
SM120-W | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 | Rectron Semiconductor | 1N5817T-G vs SM120-W |
11EQS02LTA1B2 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, MINIATURE PACKAGE-2 | Nihon Inter Electronics Corporation | 1N5817T-G vs 11EQS02LTA1B2 |
SB120S | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-204AC, DO-41, 2 PIN | Diotec Semiconductor AG | 1N5817T-G vs SB120S |
SB120ET-G | Rectifier Diode, | Comchip Technology Corporation Ltd | 1N5817T-G vs SB120ET-G |
1S20-I | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Rectron Semiconductor | 1N5817T-G vs 1S20-I |
SM5817 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, PLASTIC, DL-41, 2 PIN | HY Electronic Corp | 1N5817T-G vs SM5817 |
SRT12R0 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Taiwan Semiconductor | 1N5817T-G vs SRT12R0 |
1S20-E | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Rectron Semiconductor | 1N5817T-G vs 1S20-E |
LSR102-J0L0 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, MELF-2 | Taiwan Semiconductor | 1N5817T-G vs LSR102-J0L0 |