Part Details for 1N5817M by Vishay Intertechnologies
Overview of 1N5817M by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1N5817M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1535 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 75 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for 1N5817M
1N5817M CAD Models
1N5817M Part Data Attributes:
|
1N5817M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N5817M
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-41, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5817M
This table gives cross-reference parts and alternative options found for 1N5817M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5817M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB120L-Z41-B | Rectifier Diode, | Unisonic Technologies Co Ltd | 1N5817M vs SB120L-Z41-B |
1N5817PBFREE | Rectifier Diode, | Central Semiconductor Corp | 1N5817M vs 1N5817PBFREE |
1N5817TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | 1N5817M vs 1N5817TIN/LEAD |
SB120G-Z41-B | Rectifier Diode, | Unisonic Technologies Co Ltd | 1N5817M vs SB120G-Z41-B |
1N5817 | Rectifier Diode, | NTE Electronics Inc | 1N5817M vs 1N5817 |
SB120G-Z41-R | Rectifier Diode, | Unisonic Technologies Co Ltd | 1N5817M vs SB120G-Z41-R |