Part Details for 1N5817E3 by Microchip Technology Inc
Overview of 1N5817E3 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5817E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1756
|
Newark | 20V Lead-Free Small-Signal Schottky Tht Do-41 Rohs Compliant: Yes |Microchip 1N5817E3 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1300 / $5.3300 | Buy Now |
DISTI #
150-1N5817E3-ND
|
DigiKey | DIODE SCHOTTKY 20V 1A DO41 Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3300 | Buy Now |
DISTI #
1N5817E3
|
Avnet Americas | Diode Schottky 20V 1A 2-Pin DO-41 Bag - Bulk (Alt: 1N5817E3) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0922 / $5.7400 | Buy Now |
DISTI #
494-1N5817E3
|
Mouser Electronics | Schottky Diodes & Rectifiers 20V Lead-Free Small-Signal Schottky THT RoHS: Compliant | 0 |
|
$5.3300 / $5.7400 | Order Now |
DISTI #
1N5817E3
|
Microchip Technology Inc | Small-Signal Schottky _ DO-41, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$5.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 | 0 |
|
$5.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6300 / $8.2000 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 60 Package Multiple: 1 | 0 |
|
$5.0000 / $6.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.6300 / $8.2000 | Buy Now |
Part Details for 1N5817E3
1N5817E3 CAD Models
1N5817E3 Part Data Attributes
|
1N5817E3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5817E3
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-41
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5817E3
This table gives cross-reference parts and alternative options found for 1N5817E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5817E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5817-E3/54 | Vishay Intertechnologies | $0.1442 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | 1N5817E3 vs 1N5817-E3/54 |
SB120-TB | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | 1N5817E3 vs SB120-TB |
SR102-T | Micro Commercial Components | Check for Price | Rectifier Diode, | 1N5817E3 vs SR102-T |
1N5817 | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | 1N5817E3 vs 1N5817 |
SR120 | Viking Tech Corp | Check for Price | Rectifier Diode | 1N5817E3 vs SR120 |
1N5817/54 | Vishay Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | 1N5817E3 vs 1N5817/54 |
1N5817/91 | Vishay Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | 1N5817E3 vs 1N5817/91 |
SB120 | onsemi | Check for Price | 1.0 A, 20 V, Schottky Barrier Rectifiers, Axial Lead / DO-41, 5000-REEL | 1N5817E3 vs SB120 |