Part Details for 1N5817_AY_100A1 by PanJit Semiconductor
Overview of 1N5817_AY_100A1 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5817_AY_100A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-1N5817_AY_100A1
|
Mouser Electronics | Schottky Diodes & Rectifiers 20V Schottky 1A RoHS: Compliant | 0 |
|
$0.0250 / $0.0440 | Order Now |
|
NAC | 5000mW,ZENER,DO-15,51V RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |