Part Details for 1N5817 by SynSemi Inc
Overview of 1N5817 by SynSemi Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1N5817
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode Schottky Rectifier - 20V - 1A - 2-Pin - DO-41 T/R. |
3894 In Stock |
|
$0.1744 / $0.9990 | Buy Now |
DISTI #
53463751
|
Verical | 1N5817 Min Qty: 56 Package Multiple: 1 Date Code: 1704 | Americas - 3894 |
|
$0.3291 / $1.2486 | Buy Now |
|
Master Electronics | Diode Schottky Rectifier - 20V - 1A - 2-Pin - DO-41 T/R. |
3894 In Stock |
|
$0.1744 / $0.9990 | Buy Now |
Part Details for 1N5817
1N5817 CAD Models
1N5817 Part Data Attributes:
|
1N5817
SynSemi Inc
Buy Now
Datasheet
|
Compare Parts:
1N5817
SynSemi Inc
Rectifier Diode,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNSEMI INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 1000 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5817
This table gives cross-reference parts and alternative options found for 1N5817. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5817, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB120L-Z41-B | Rectifier Diode, | Unisonic Technologies Co Ltd | 1N5817 vs SB120L-Z41-B |
1N5817PBFREE | Rectifier Diode, | Central Semiconductor Corp | 1N5817 vs 1N5817PBFREE |
1N5817TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | 1N5817 vs 1N5817TIN/LEAD |
SB120G-Z41-B | Rectifier Diode, | Unisonic Technologies Co Ltd | 1N5817 vs SB120G-Z41-B |
1N5817 | Rectifier Diode, | NTE Electronics Inc | 1N5817 vs 1N5817 |
SB120G-Z41-R | Rectifier Diode, | Unisonic Technologies Co Ltd | 1N5817 vs SB120G-Z41-R |