Part Details for 1N5817 by SPC Multicomp
Overview of 1N5817 by SPC Multicomp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5817
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK8193
|
Newark | Schottky Rectifier, 20V, 1A, Do-41, Repetitive Peak Reverse Voltage:20V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-41, No. Of Pins:2Pins, Forward Voltage Max:450Mv, Forward Surge Current:25A Rohs Compliant: Yes |Multicomp Pro 1N5817 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0270 / $0.0480 | Buy Now |
DISTI #
2675093
|
element14 Asia-Pacific | SCHOTTKY RECTIFIER, 1A, 20V, DO-204AL RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.0274 / $0.1081 | Buy Now |
DISTI #
7429282
|
element14 Asia-Pacific | DIODE, SCHOTTKY, 1A, 20V RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.1029 / $0.3812 | Buy Now |
DISTI #
4050105
|
element14 Asia-Pacific | SCHOTTKY RECTIFIER, 20V, 1A, DO-41 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.0296 / $0.0496 | Buy Now |
DISTI #
4050105
|
Farnell | SCHOTTKY RECTIFIER, 20V, 1A, DO-41 RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 6 Days Container: Cut Tape | 0 |
|
$0.0259 / $0.0462 | Buy Now |
DISTI #
7429282
|
Farnell | DIODE, SCHOTTKY, 1A, 20V RoHS: Compliant Min Qty: 5 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$0.0911 / $0.3391 | Buy Now |
DISTI #
2675093
|
Farnell | SCHOTTKY RECTIFIER, 1A, 20V, DO-204AL RoHS: Compliant Min Qty: 5 Lead time: 20 Weeks, 5 Days Container: Each | 0 |
|
$0.0254 / $0.1015 | Buy Now |