Part Details for 1N5817 by HVCA & CKE
Overview of 1N5817 by HVCA & CKE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5817
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70016041
|
RS | Diode, Schottky Barrier, Vr 20V, If 1A, Pkg DO-41,Vf 0.75V, Cj 110pF, Tj +150C, Cs 25A | HVCA 1N5817 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 616 |
|
$0.1590 / $0.2270 | Buy Now |