Part Details for 1N5817-G by Comchip Technology Corporation Ltd
Overview of 1N5817-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5817-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
750-1N5817-G
|
Mouser Electronics | Schottky Diodes & Rectifiers VRRM=20V, IAV=1.0A RoHS: Compliant | 12613 |
|
$0.0400 / $0.3400 | Buy Now |
|
Karl Kruse GmbH & Co KG | 30000 |
|
RFQ | ||
|
NAC | Schottky Barrier Rectifier Diode RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 30000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 30000 |
|
RFQ |
Part Details for 1N5817-G
1N5817-G CAD Models
1N5817-G Part Data Attributes:
|
1N5817-G
Comchip Technology Corporation Ltd
Buy Now
|
Compare Parts:
1N5817-G
Comchip Technology Corporation Ltd
|
Samacsys Manufacturer | Comchip Technology |