Part Details for 1N5817/TR by Microchip Technology Inc
Overview of 1N5817/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5817/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1755
|
Newark | 20V Small-Signal Schottky Tht Tr Do-41 Rohs Compliant: Yes |Microchip 1N5817/TR Min Qty: 154 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1300 / $5.3300 | Buy Now |
DISTI #
150-1N5817/TR-ND
|
DigiKey | DIODE SCHOTTKY 20V 1A DO41 Min Qty: 154 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.3300 | Buy Now |
DISTI #
1N5817/TR
|
Avnet Americas | Diode Schottky 20V 1A 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N5817/TR) RoHS: Not Compliant Min Qty: 154 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$5.1300 / $5.7400 | Buy Now |
DISTI #
494-1N5817/TR
|
Mouser Electronics | Schottky Diodes & Rectifiers 20V Small-Signal Schottky THT TR RoHS: Not Compliant | 0 |
|
$5.3300 | Order Now |
DISTI #
1N5817/TR
|
Microchip Technology Inc | Small-Signal Schottky _ DO-41, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$5.7400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.8800 / $6.2200 | Buy Now | |
DISTI #
1N5817/TR
|
Avnet Americas | Diode Schottky 20V 1A 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N5817/TR) RoHS: Not Compliant Min Qty: 154 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$5.1300 / $5.7400 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 60 Package Multiple: 1 | 0 |
|
$5.0000 / $6.0300 | Buy Now |
|
Master Electronics | 0 |
|
$4.8800 / $6.2200 | Buy Now |