Part Details for 1N5817 A0G by Taiwan Semiconductor
Overview of 1N5817 A0G by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5817 A0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N5817A0G-ND
|
DigiKey | DIODE SCHOTTKY 20V 1A DO204AL Min Qty: 6000 Lead time: 8 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0386 / $0.0609 | Buy Now |
DISTI #
1N5817 A0G
|
Avnet Americas | 1A, 20V, SCHOTTKY RECTIFIER - Tape and Reel (Alt: 1N5817 A0G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0370 / $0.0412 | Buy Now |
DISTI #
821-1N5817A0G
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A, 20V, Schottky Rectifier RoHS: Compliant | 3010 |
|
$0.0380 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 | 0 |
|
$0.0453 | Buy Now |
DISTI #
1N5817 A0G
|
Avnet Americas | 1A, 20V, SCHOTTKY RECTIFIER - Tape and Reel (Alt: 1N5817 A0G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0370 / $0.0412 | Buy Now |
Part Details for 1N5817 A0G
1N5817 A0G CAD Models
1N5817 A0G Part Data Attributes:
|
1N5817 A0G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
1N5817 A0G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |