Part Details for 1N5812 by Solid State Devices Inc (SSDI)
Overview of 1N5812 by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5812
1N5812 CAD Models
1N5812 Part Data Attributes:
|
1N5812
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
1N5812
Solid State Devices Inc (SSDI)
Rectifier Diode, 1 Phase, 1 Element, 20A, 50V V(RRM), Silicon, DO-4, HERMETICALLY SEALED PACKAGE-1
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Part Package Code | DO-4 | |
Package Description | HERMETICALLY SEALED PACKAGE-1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | DO-4 | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 20 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 1N5812
This table gives cross-reference parts and alternative options found for 1N5812. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5812, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5812 | Rectifier Diode, 1 Phase, 1 Element, 20A, 50V V(RRM), Silicon, DO-4, METAL PACKAGE-1 | Solid State Inc | 1N5812 vs 1N5812 |
1N5812E3 | Rectifier Diode, 1 Phase, 1 Element, 20A, 50V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | 1N5812 vs 1N5812E3 |
JANTX1N5812 | Rectifier Diode, 1 Phase, 1 Element, 20A, 50V V(RRM), Silicon | Semicon Components Inc | 1N5812 vs JANTX1N5812 |
1N5812 | Rectifier Diode, 1 Phase, 1 Element, 20A, 50V V(RRM), Silicon, DO-4, DO-4, 1 PIN | Micro Commercial Components | 1N5812 vs 1N5812 |
JANTXV1N5812 | Rectifier Diode, 1 Phase, 1 Element, 20A, 50V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | 1N5812 vs JANTXV1N5812 |
1N5812 | Rectifier Diode, 1 Phase, 1 Element, 20A, 50V V(RRM), Silicon, | Unitrode Corp (RETIRED) | 1N5812 vs 1N5812 |
JAN1N5812 | Rectifier Diode, 1 Phase, 1 Element, 20A, 50V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | 1N5812 vs JAN1N5812 |
JAN1N5812 | Rectifier Diode, 1 Phase, 1 Element, 5A, Silicon, | Unitrode Corp (RETIRED) | 1N5812 vs JAN1N5812 |
JANTXV1N5812 | Rectifier Diode, 1 Phase, 1 Element, 5A, Silicon, | Unitrode Corp (RETIRED) | 1N5812 vs JANTXV1N5812 |
JANTXV1N5812 | Rectifier Diode, 1 Phase, 1 Element, 5A, Silicon, | Unitrode Corporation | 1N5812 vs JANTXV1N5812 |