Part Details for 1N5812 by Diodes Incorporated
Overview of 1N5812 by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5812
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 39 |
|
$5.2270 / $11.2000 | Buy Now |
|
Quest Components | 31 |
|
$7.0000 / $15.0000 | Buy Now |
Part Details for 1N5812
1N5812 CAD Models
1N5812 Part Data Attributes:
|
1N5812
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
1N5812
Diodes Incorporated
Rectifier Diode, 1 Element, 20A, 50V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 20 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO |
Alternate Parts for 1N5812
This table gives cross-reference parts and alternative options found for 1N5812. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5812, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH1 | Rectifier Diode, 1 Element, 20A, 50V V(RRM), Silicon, ROHS COMPLIANT, SOD-123F, 2 PIN | Rectron Semiconductor | 1N5812 vs SH1 |