Part Details for 1N5811E3 by Microchip Technology Inc
Results Overview of 1N5811E3 by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5811E3 Information
1N5811E3 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5811E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1748
|
Newark | 160V 3A Lead-Free Ufr, frr B-Body Rohs Compliant: Yes |Microchip 1N5811E3 RoHS: Compliant Min Qty: 112 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1300 / $7.4100 | Buy Now |
DISTI #
150-1N5811E3-ND
|
DigiKey | DIODE STANDARD 150V 3A B AXIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
68 In Stock |
|
$7.9800 | Buy Now |
DISTI #
1N5811E3
|
Avnet Americas | Diode Switching 150V 6A 2-Pin Case E - Bulk (Alt: 1N5811E3) RoHS: Compliant Min Qty: 112 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9082 / $7.1357 | Buy Now |
DISTI #
1N5811E3/TR
|
Avnet Americas | Diode Switching 150V 6A 2-Pin Case E - Tape and Reel (Alt: 1N5811E3/TR) RoHS: Compliant Min Qty: 125 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$6.2332 / $6.6396 | Buy Now |
DISTI #
494-1N5811E3
|
Mouser Electronics | Rectifiers 160V 3A Lead-Free UFR,FRR RoHS: Compliant | 901 |
|
$7.3100 / $7.9600 | Buy Now |
DISTI #
V36:1790_16262095
|
Arrow Electronics | Diode Switching 150V 6A 2-Pin Case B Bag Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2309 | Americas - 19 |
|
$6.9220 / $7.9110 | Buy Now |
DISTI #
1N5811E3
|
Microchip Technology Inc | UFR,FRR _ B-Body, Projected EOL: 2049-02-05 Lead time: 24 Weeks, 0 Days |
402 Alternates Available |
|
$6.7300 / $7.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 1 | 0 |
|
$7.6000 / $7.6800 | Buy Now |
|
Onlinecomponents.com | Ufr, frr B-Body Rohs Compliant: Yes |Microchip 1N5811E3/TR RoHS: Compliant | 402 Factory Stock |
|
$6.8300 / $8.5100 | Buy Now |
DISTI #
73485072
|
Verical | Diode Switching 150V 6A 2-Pin Case B Bag Min Qty: 1 Package Multiple: 1 Date Code: 2309 | Americas - 19 |
|
$6.9220 / $7.9110 | Buy Now |
Part Details for 1N5811E3
1N5811E3 CAD Models
1N5811E3 Part Data Attributes
|
1N5811E3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5811E3
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 6A, Silicon
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, GLASS, E, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-GALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 6 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N5811E3
This table gives cross-reference parts and alternative options found for 1N5811E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5811E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N5811CB | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS, E, 2 PIN | 1N5811E3 vs JAN1N5811CB |
1N5811 | Advanced Semiconductor Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, | 1N5811E3 vs 1N5811 |
JANTX1N5811 | Microchip Technology Inc | $7.4717 | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon | 1N5811E3 vs JANTX1N5811 |
JANTX1N5811 | Unitrode Corp (RETIRED) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | 1N5811E3 vs JANTX1N5811 |
JANS1N5811 | Bkc Semiconductors Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, | 1N5811E3 vs JANS1N5811 |
1N5811 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | 1N5811E3 vs 1N5811 |