Part Details for 1N5811 by Unitrode Corporation
Overview of 1N5811 by Unitrode Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1N5811
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ |
Part Details for 1N5811
1N5811 CAD Models
1N5811 Part Data Attributes
|
1N5811
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5811
Unitrode Corporation
Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Reach Compliance Code | unknown | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 6 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5811
This table gives cross-reference parts and alternative options found for 1N5811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5811 | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, | Microsemi Corporation | 1N5811 vs JAN1N5811 |
JANTX1N5811 | Rectifier Diode, 1 Phase, 1 Element, 1.7A, 150V V(RRM), Silicon, HERMETIC SEALED, G112, 2 PIN | Micross Components | 1N5811 vs JANTX1N5811 |
1N5811 | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | 1N5811 vs 1N5811 |
JANTXV1N5811 | Rectifier Diode, 1 Phase, 1 Element, 1.7A, 150V V(RRM), Silicon, HERMETIC SEALED, G112, 2 PIN | Micross Components | 1N5811 vs JANTXV1N5811 |
1N5811CB | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN | Microsemi Corporation | 1N5811 vs 1N5811CB |
JANTX1N5811 | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon | Microchip Technology Inc | 1N5811 vs JANTX1N5811 |
JANTX1N5811 | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corp (RETIRED) | 1N5811 vs JANTX1N5811 |
JANS1N5811 | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, | Sensitron Semiconductors | 1N5811 vs JANS1N5811 |
JAN1N5811 | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, | General Instrument Corp | 1N5811 vs JAN1N5811 |
1N5811 | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N5811 vs 1N5811 |